Manufacturer Part #
1N4736A-TR
1N4736A Series 1.3 W 6.8 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 1N4736A-TR - Technical Attributes
Attributes Table
| Power Dissipation: | 1.3W |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 10µA |
| Working Voltage-Nom: | 6.8V |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0298
10,000
$0.0293
15,000
$0.0291
25,000
$0.0287
50,000+
$0.028
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole