text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5226BTR

1N5226 Series 500 mW 3.3 V 200 mA Through Hole Zener Diode - DO-35

Product Specification Section
onsemi 1N5226BTR - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 25µA
Working Voltage-Nom: 3.3V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The 1N5226BTR is a part of 1N52 series zener diode. It has an operating temperature ranging from -65°C to +200°C and is available in DO-35 package.

Features:

  • Power Dissipation: 500 mW
  • Tolerance: 5%
  • Max. Zener Impedance: 28 Ω
  • Non-Repetitive Peak Reverse Current: 25 µA

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement

 

 

Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.00
USD
Quantity
Unit Price
5,000
$0.0206
15,000
$0.0201
20,000
$0.0199
50,000
$0.0195
75,000+
$0.0191