text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5231CTR

1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N5231CTR - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Working Voltage-Nom: 5.1V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications
The 1N5231CTR is a Zener Diode with Reverse Current of 5 µA, available in DO-35 package.

Features:

  • Power Dissipation: 500 mW
  • Tolerance: 2%
  • Max. Zener Impedance: 17 Ω
  • Reverse Current: 5 µA

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
50 Weeks
Minimum Order:
45000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,017.00
USD
Quantity
Unit Price
5,000
$0.0235
10,000
$0.0231
20,000
$0.0227
25,000
$0.0226
75,000+
$0.0219
Product Variant Information section