text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5244B

1N5244 Series 500 mW 14 V 200 mA Through Hole Zener Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N5244B - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 100nA
Working Voltage-Nom: 14V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The 1N5244B is a part of 1N524x series Zener Diodes having power dissipation of 500 mW, nominal voltage 14 V, reverse current of 0.1 µA, operating temperature as -65 °C to +200 °C and DO-35 package style.

Notes:

  • Zener Voltage (VZ), the zener voltage is measured with the device junction in the thermal equilibrium at the lead temperature (TL) at 30°C ± 1°C and 3/8” lead length
  • The Non-recurrent square wave will operate at PW = 8.3ms, TA = 50 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
45000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$684.00
USD
Quantity
Unit Price
5,000
$0.0157
15,000
$0.0154
25,000
$0.0152
50,000
$0.015
100,000+
$0.0146
Product Variant Information section