text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5245B

1N5245 Series 500 mW 15 V 200 mA Through Hole Zener Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2233
Product Specification Section
onsemi 1N5245B - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 15V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
50000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$860.00
USD
Quantity
Unit Price
5,000
$0.0181
15,000
$0.0177
20,000
$0.0176
50,000
$0.0172
75,000+
$0.0169
Product Variant Information section