text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5819RL

1N5819 Series 40 V 1 A Schottky Rectifier Diode Through Hole - DO-41

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2442
Product Specification Section
STMicroelectronics 1N5819RL - Technical Attributes
Attributes Table
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications
The 1N5819RL is a axial Power Schottky rectifier suited for Switch Mode Power Supplies and high frequency DC to DC converters and it is available in a DO-41 (DO-204AL) package.

These devices are intended for use in low voltage, high frequency inverters, free wheeling, polarity protection and small battery chargers.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Low forward voltage drop
  • Avalanche capability specified
Pricing Section
Global Stock:
155,000
USA:
155,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.50
USD
Quantity
Unit Price
5,000
$0.0381
10,000
$0.0375
15,000
$0.0371
20,000
$0.0369
25,000+
$0.036