text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5918B

Diode Zener Single 5.1V 5% 1.5W 2-Pin DO-41

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5918B - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1.25W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.2V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +175°C
Zener Current: 294mA
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
313
Multiple Of:
1
Total
$1,298.95
USD
Quantity
Unit Price
10
$4.41
25
$4.36
50
$4.31
150
$4.24
300+
$4.15
Product Variant Information section