text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5939B

DIODE ZENER 39V 1.25W DO204AL

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5939B - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1.25W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 45Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 38mA
Configuration: Single
Working Voltage-Nom: 39V
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$305.00
USD
Quantity
Unit Price
100
$3.05
200
$3.02
300
$3.00
400
$2.99
500+
$2.95
Product Variant Information section