text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6324US

500mV GLASS ZENER DIODE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N6324US - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 1A
Forward Voltage: 1.4V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +175°C
Zener Current: 43mA
Configuration: Single
Working Voltage-Nom: 10V
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
65
Multiple Of:
1
Total
$607.75
USD
Quantity
Unit Price
3
$9.52
10
$9.42
25
$9.35
75
$9.26
150+
$9.15
Product Variant Information section