text.skipToContent text.skipToNavigation

Manufacturer Part #

1N757A-1

Leaded Diode Zener Voltage Regulator Diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N757A-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 9.1V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
220
Multiple Of:
1
Total
$455.40
USD
Quantity
Unit Price
10
$2.15
30
$2.12
100
$2.09
200
$2.07
500+
$2.01
Product Variant Information section