text.skipToContent text.skipToNavigation

Manufacturer Part #

1N757A

DO-35 Silicon 500mW Zener Diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Microchip 1N757A - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 45mA
Configuration: Single
Working Voltage-Nom: 9.1V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
194
USA:
194
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$19.70
USD
Quantity
Unit Price
10
$1.97
30
$1.94
100
$1.91
200
$1.90
500+
$1.85
Product Variant Information section