text.skipToContent text.skipToNavigation

Manufacturer Part #

1N825AE3

1N825A Series 6.5 V 0.5 W Through Hole Zener Reference Diode - DO-7

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
Microchip 1N825AE3 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 70mA
Configuration: Single
Working Voltage-Nom: 6.2V
No of Terminals: 2
Package Style:  DO-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$692.00
USD
Quantity
Unit Price
10
$3.59
25
$3.55
75
$3.49
150
$3.46
400+
$3.37
Product Variant Information section