text.skipToContent text.skipToNavigation

Manufacturer Part #

1N829A-1

Zener Diode 6.2V 500mW ±5% Through Hole DO-35 (DO-204AH)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N829A-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 6.2V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
223
Multiple Of:
1
Total
$1,614.52
USD
Quantity
Unit Price
3
$7.53
10
$7.46
30
$7.39
75
$7.34
200+
$7.24
Product Variant Information section