text.skipToContent text.skipToNavigation

Manufacturer Part #

1N829A

1N82XA Series 500 mW 6.2 V Axial Through Hole Zener Reference Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Microchip 1N829A - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward (Drive) Current: 2µA
Reverse Current-Max: 2µA
Voltage Tolerance: 1%
Impedance: 10Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 2µA
Configuration: Single
Dimension: L  5.08mm
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
29
USA:
29
79
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$24.04
USD
Quantity
Unit Price
2
$12.02
5
$11.93
20
$11.78
50
$11.68
125+
$11.52
Product Variant Information section