text.skipToContent text.skipToNavigation

Manufacturer Part #

1N941B

1N941B Series 11.7 V ±5% 500 mW Through Hole Zener Reference Diode - DO-204AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N941B - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Reverse Current-Max: 15µA
Voltage Tolerance: 5%
Impedance: 30Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 39mA
Configuration: Single
Working Voltage-Nom: 11.7V
No of Terminals: 2
Package Style:  DO-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$1,392.00
USD
Quantity
Unit Price
5
$4.98
20
$4.88
40
$4.82
125
$4.74
250+
$4.64
Product Variant Information section