text.skipToContent text.skipToNavigation

Manufacturer Part #

1N963BE3

1N963 Series 12 V ±5% 500 mW Axial Through Hole Zener Diode - DO-204AH

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N963BE3 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 11.5Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 32mA
Configuration: Single
Working Voltage-Nom: 12V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$116.00
USD
Quantity
Unit Price
10
$2.36
30
$2.32
75
$2.29
200
$2.26
400+
$2.21
Product Variant Information section