text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMB5927B-13

1SMB5927B Series 3 W 12 V 200 mA Surface Mount Zener Diode - DO-214AA SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Diodes Incorporated 1SMB5927B-13 - Technical Attributes
Attributes Table
Power Dissipation: 3W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 12V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$360.00
USD
Quantity
Unit Price
3,000
$0.12
6,000
$0.119
9,000
$0.118
12,000
$0.117
15,000+
$0.115
Product Variant Information section