text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMB5927BT3G

1SMB59xx Series 12 V ±5% 3 W Plastic Zener Voltage Regulator-DO-214AA, SMB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2430
Product Specification Section
onsemi 1SMB5927BT3G - Technical Attributes
Attributes Table
Power Dissipation: 550mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 12V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
1SMB5927B Series are a 3 Watt Plastic Surface Mount Zener Voltage Regulators  which are designed for general purpose voltage regulation applications. This complete new line of 3 Watt Zener diodes offers the following advantages.

Key Features:

  • Zener Voltage Range - 3.3 V to 200 V
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Side or Bottom Circuit Board Mounting
  • Pb-Free Packages are Available

Characteristics:

  • Case: Void-free, transfer-molded plastic
  • Finish: All external surfaces are corrosion resistant and leads are readily solderable
  • Maximum Lead Temperature For Soldering Purposes: 260°C for 10 Seconds
  • Leads: Modified L-Bend providing more contact area to bond pads
  • Polarity: Cathode indicated by polarity band
  • Flammability Rating: UL 94 V-0

Learn more about the 1SMB592x Family of Zener Voltage Regulator

Pricing Section
Global Stock:
2,492
Singapore:
2,492
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.35
USD
Quantity
Unit Price
1
$0.35
15
$0.275
75
$0.23
250
$0.197
1,250+
$0.153