
Référence fabricant
3SMAJ5950B-TP
110V, 5%, 3000mW, 2-Pin, SMA T/R.
Micro Commercial Components 3SMAJ5950B-TP - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Description Of Change:This PCN is being issued to notify customers that in order to improve automation and product quality .MCC add new qualified source . Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.
Statut du produit:
Micro Commercial Components 3SMAJ5950B-TP - Caractéristiques techniques
Product Status: | Active |
Power Dissipation: | 3W |
Forward Voltage: | 1.5V |
Reverse Current-Max: | 1µA |
Voltage Tolerance: | 5% |
Impedance: | 300Ω |
Operating Temp Range: | -55°C to +150°C |
Zener Current: | 26mA |
Configuration: | Single |
Working Voltage-Nom: | 110V |
No of Terminals: | 2 |
Style d'emballage : | SMA (DO-214AC, SOD-106) |
Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
7500 par Reel
Style d'emballage :
SMA (DO-214AC, SOD-106)
Méthode de montage :
Surface Mount