text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ23C13-HE3-18

AZ23 Series 13 V ±5 % 300 mW Dual Surface Mount Zener Diode - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Vishay AZ23C13-HE3-18 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 25Ω
Operating Temp Range: -55°C to +150°C
Configuration: Dual
Working Voltage-Nom: 13V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$518.00
USD
Quantity
Unit Price
10,000
$0.0518
20,000
$0.0509
30,000+
$0.05
Product Variant Information section