text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ23C27-7-F

AZ32C27 Series 300 mW 27 V Dual Surface Mount Zener Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZ23C27-7-F - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Reverse Current-Max: 20µA
Working Voltage-Nom: 27V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The AZ23C27-7-F is a part of AZ23C series Dual 27 V 300 mW Surface Mount Zener Diode available in a SOT-23 package.

Product Features:

  • Dual Zeners in Common Anode Configuration
  • 300 mW Power Dissipation Rating
  • Ideally Suited for Automated Insertion
  • ? VZ For Both Diodes in One Case is = 5%
  • Common Cathode Style Available See DZ Series
  • Thermal Resistance, Junction to Ambient Air is 417 °C/W
  • Operating and Storage Temperature Range –65 °C to +150 °C

View the AZ23C series of Zener Diode 

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$110.40
USD
Quantity
Unit Price
3,000
$0.0368
9,000
$0.0359
12,000
$0.0356
30,000
$0.0349
45,000+
$0.0341
Product Variant Information section