text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ23C30-7-F

AZ23C30 Series 30 V 300 mW 80 Ω Surface Mount Dual Zener Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Diodes Incorporated AZ23C30-7-F - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Reverse Current-Max: 0.1µA
Dimension: L  3mm x W  1.4mm
Working Voltage-Nom: 30V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.00
USD
Quantity
Unit Price
3,000
$0.042
6,000
$0.0413
12,000
$0.0407
15,000
$0.0405
45,000+
$0.0391
Product Variant Information section