text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ23C43-7-F

AZ23C43 Series 43 V 300 mW Dual Surface Mount Zener Diode - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZ23C43-7-F - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 43V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
18,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$107.40
USD
Quantity
Unit Price
3,000
$0.0358
9,000
$0.035
15,000
$0.0346
45,000
$0.0337
75,000+
$0.033
Product Variant Information section