text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ23C5V1-E3-08

Diode Zener Dual Common Anode 5.1V 5% 300mW 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay AZ23C5V1-E3-08 - Technical Attributes
Attributes Table
Product Status: Active
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Operating Temp Range: -55°C to +150°C
Configuration: Dual
Working Voltage-Nom: 4.85V to 5.36V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$589.50
USD
Quantity
Unit Price
3,000
$0.0409
6,000
$0.0402
12,000
$0.0395
15,000
$0.0393
45,000+
$0.038
Product Variant Information section