text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ23C5V6-E3-08

AZ23-V-Series 5.6 V 300 mW Dual Small Signal Zener Diode - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay AZ23C5V6-E3-08 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Working Voltage-Nom: 5.6V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The AZ23C5V6-V-GS08 is a Dual Small Signal Zener Diode and it is available in a SOT-23-3 package.

Features:

  • Dual silicon planar Zener diodes, common anode
  • The Zener voltages are graded according to the international E 24 standard
  • The parameters are valid for both diodes in one case. Δ VZ and Δ Rzj of the two diodes in one case is <= 5 %
  • AEC-Q101 qualified
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$589.50
USD
Quantity
Unit Price
3,000
$0.0409
6,000
$0.0402
12,000
$0.0395
15,000
$0.0393
45,000+
$0.038
Product Variant Information section