text.skipToContent text.skipToNavigation

Manufacturer Part #

BZB84-C16-QR

BZB84-Q Series 16V 300mW ±5% Zener Diode Array Surface Mount - TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZB84-C16-QR - Technical Attributes
Attributes Table
Product Status: Active
Forward (Drive) Current: 200mA
Forward Voltage: 900mV/°C
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
No of Terminals: 3
Package Style:  TO-236AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
33000
Multiple Of:
3000
Total
$1,392.60
USD
Quantity
Unit Price
3,000
$0.0437
9,000
$0.0427
15,000
$0.0422
45,000
$0.0411
75,000+
$0.0403
Product Variant Information section