text.skipToContent text.skipToNavigation

Manufacturer Part #

BZD27C110P-E3-08

BZD27C110P Series 2300 mW 110 V 2 Terminal Voltage Regulator Diode - DO-219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BZD27C110P-E3-08 - Technical Attributes
Attributes Table
Power Dissipation: 2300mW
Forward (Drive) Current: 0.2A
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 250Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 5mA
Voltage Temperature Coefficient (°C): 1300mV/°C
Configuration: Single
Height - Max: 0.83mm
Dimension: L  2.9mm x W  1.9mm
Working Voltage-Nom: 110V
No of Terminals: 2
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
Total
$4,080.00
USD
Quantity
Unit Price
3,000
$0.142
6,000
$0.14
9,000
$0.139
15,000+
$0.136
Product Variant Information section