text.skipToContent text.skipToNavigation

Manufacturer Part #

BZD27C4V3P-E3-08

Diode Zener Single 4.3V 7% 800mW 2-Pin SMF T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Vishay BZD27C4V3P-E3-08 - Technical Attributes
Attributes Table
Power Dissipation: 0.8W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.2V
Reverse Current-Max: 25µA
Impedance:
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 4.3V
No of Terminals: 2
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$366.00
USD
Quantity
Unit Price
3,000
$0.122
6,000
$0.12
9,000
$0.119
15,000+
$0.117
Product Variant Information section