text.skipToContent text.skipToNavigation

Manufacturer Part #

BZG03C180-M3-08

BZG03C Series 180 V ±6.39% 1.25 W Surface Mount Zener Diode - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Vishay BZG03C180-M3-08 - Technical Attributes
Attributes Table
Power Dissipation: 1.25W
Forward (Drive) Current: 0.5A
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 180Ω
Configuration: Single
Working Voltage-Nom: 180V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1500
Total
$942.00
USD
Quantity
Unit Price
1,500
$0.161
3,000
$0.159
4,500
$0.158
6,000
$0.157
7,500+
$0.154
Product Variant Information section