text.skipToContent text.skipToNavigation

Manufacturer Part #

BZM55C2V4-TR

BZM55C2V4 Series 2.4 V 500 mW 600 Ohms Small Signal Zener Diode - MicroMELF

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Vishay BZM55C2V4-TR - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 50µA
Impedance: 600Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Dimension: L  2mm x D  1.35mm
Working Voltage-Nom: 2.4V
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.75
USD
Quantity
Unit Price
2,500
$0.0507
5,000
$0.0499
10,000
$0.0491
12,500
$0.0488
37,500+
$0.0472
Product Variant Information section