text.skipToContent text.skipToNavigation

Manufacturer Part #

BZM55C4V3-TR

BZM55 Series 4.3 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - MICRO-MELF

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BZM55C4V3-TR - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 90Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 5mA
Voltage Temperature Coefficient: -0.03V
Configuration: Single
Height - Max: 1.2mm
Dimension: L  2mm x W  1.2mm
Working Voltage-Nom: 4.3V
No of Terminals: 2
Package Style:  MICRO-MELF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
12500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$657.50
USD
Quantity
Unit Price
12,500
$0.0526
25,000+
$0.0512
Product Variant Information section