text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52-C13X

BZT52 Series 13 V 350 mW Surface Mount Single Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZT52-C13X - Technical Attributes
Attributes Table
Power Dissipation: 350mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: 11mV/K
Capacitance: 80pF
Configuration: Single
Working Voltage-Nom: 13V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
33000
Multiple Of:
3000
Total
$544.50
USD
Quantity
Unit Price
33,000
$0.0165
45,000
$0.0163
60,000
$0.0162
90,000
$0.0161
120,000+
$0.0159
Product Variant Information section