text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52B51-E3-08

Diode Zener Single 51V 2% 500mW 2-Pin SOD-123 T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Vishay BZT52B51-E3-08 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Reverse Current-Max: 100nA
Voltage Tolerance: 2%
Impedance: 100Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 51V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.90
USD
Quantity
Unit Price
3,000
$0.0803
6,000
$0.0789
9,000
$0.078
12,000
$0.0775
15,000+
$0.0757
Product Variant Information section