text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C15S RRG

BZVT52C Series 15 V 200 mW ±5 % 30 Ohm SMT Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor BZT52C15S RRG - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 200mW
Reverse Current-Max: 45nA
Impedance: 30Ω
Operating Temp Range: -55°C to +175°C
Height - Max: 1mm
Dimension: L  2.7mm x W  1.35mm
Working Voltage-Nom: 15V
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$473.40
USD
Quantity
Unit Price
3,000
$0.0272
9,000
$0.0266
15,000
$0.0263
30,000
$0.0258
60,000+
$0.0252
Product Variant Information section