text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C3V6T-7

BZT52C Series 3.6 V 300 mW Surface Mount Voltage Regulator Diode - SOD-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZT52C3V6T-7 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 90Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient (°C): 0mV/°C
Capacitance: 170pF
Configuration: Single
Height - Max: 0.65mm
Dimension: L  1.25mm x W  0.85mm
Working Voltage-Nom: 3.6V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.40
USD
Quantity
Unit Price
3,000
$0.0289
9,000
$0.0281
12,000
$0.0279
30,000
$0.0274
45,000+
$0.0268
Product Variant Information section