text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C5V1T-TP

BZT Series 100 mW 5.1 V 10 mA Zener Diode- SOD-523

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Micro Commercial Components BZT52C5V1T-TP - Technical Attributes
Attributes Table
Power Dissipation: 100mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Working Voltage-Nom: 5.1V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.80
USD
Quantity
Unit Price
8,000
$0.0236
16,000
$0.0233
24,000
$0.0231
32,000
$0.0229
40,000+
$0.0224
Product Variant Information section