text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52H-B18,115

BZT52H Series 18 V ±2% 375 mW Surface Mount Single Zener Diode - SOD-123F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Nexperia BZT52H-B18,115 - Technical Attributes
Attributes Table
Power Dissipation: 830mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 2%
Impedance: 20Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: 16mV/K
Capacitance: 70pF
Configuration: Single
Height - Max: 1.2mm
Dimension: L  2.7mm x W  1.7mm
Working Voltage-Nom: 18V
No of Terminals: 2
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
Singapore:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$82.20
USD
Quantity
Unit Price
3,000
$0.0274
9,000
$0.0268
15,000
$0.0265
60,000
$0.0257
90,000+
$0.0252
Product Variant Information section