text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT585B2V4T-7

Tight Tolerance Zener Diode

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZT585B2V4T-7 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 350mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 50µA
Voltage Tolerance: 2%
Impedance: 100Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient (°C): -1.3mV/°C
Capacitance: 450pF
Configuration: Single
Working Voltage-Nom: 2.4V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.00
USD
Quantity
Unit Price
3,000
$0.027
9,000
$0.0263
15,000
$0.026
30,000
$0.0256
60,000+
$0.025
Product Variant Information section