text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT585B4V3T-7

Zener Diodes 350mW 4.3V Zener AEC-Q101 Qualified

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZT585B4V3T-7 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 350mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 3µA
Voltage Tolerance: 2%
Impedance: 150Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient (°C): -1.7mV/°C
Capacitance: 350pF
Configuration: Single
Working Voltage-Nom: 4.3V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$90.60
USD
Quantity
Unit Price
3,000
$0.0302
9,000
$0.0295
12,000
$0.0293
30,000
$0.0286
45,000+
$0.028
Product Variant Information section