text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV49-C56,115

BZV49 Series 60 V 1 W 3 Terminal Surface Mount Voltage Regulator Diode - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZV49-C56,115 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 250mA
Forward Voltage: 1V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 200Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 2mA
Voltage Temperature Coefficient: 63mV/K
Capacitance: 40pF
Configuration: Dual
Height - Max: 1.6mm
Dimension: L  4.6mm x W  2.6mm
Working Voltage-Nom: 60V
No of Terminals: 3
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
1000
Total
$3,680.00
USD
Quantity
Unit Price
1,000+
$0.92
Product Variant Information section