text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-C11,115

BZX384 Series 11 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX384-C11,115 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 100nA
Working Voltage-Nom: 11V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
213,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
51000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,503.70
USD
Quantity
Unit Price
3,000
$0.0729
6,000
$0.0716
9,000
$0.0709
12,000
$0.0703
15,000+
$0.0687
Product Variant Information section