text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384C2V4-E3-08

Zener Diode Single 2.4V 5% 100Ohm 200mW 2-Pin SOD-323 T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BZX384C2V4-E3-08 - Technical Attributes
Attributes Table
Power Dissipation: 0.2W
Reverse Current-Max: 50µA
Voltage Tolerance: 5%
Impedance: 70Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 2.4V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.40
USD
Quantity
Unit Price
3,000
$0.0338
9,000
$0.033
12,000
$0.0328
30,000
$0.0321
45,000+
$0.0314
Product Variant Information section