text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX585-C33,115

BZX585 Series 34.65 V ±5% 300 mW Surface Mount Voltage Regulator Diode - SOD-523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Nexperia BZX585-C33,115 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 80Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 2mA
Voltage Temperature Coefficient: 33.4mV/K
Capacitance: 45pF
Configuration: Single
Height - Max: 0.65mm
Dimension: L  1.25mm x W  0.85mm
Working Voltage-Nom: 33V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$291.90
USD
Quantity
Unit Price
3,000
$0.0973
6,000
$0.0956
9,000
$0.0946
12,000
$0.094
15,000+
$0.0918
Product Variant Information section