text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX585-C3V3,115

BZX585 Series 3.3 V ±5% 300 mW Surface Mount Voltage Regulator Diode - SOD-523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Nexperia BZX585-C3V3,115 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Working Voltage-Nom: 3.3V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$298.80
USD
Quantity
Unit Price
3,000
$0.0996
6,000
$0.0979
9,000
$0.0969
12,000
$0.0962
15,000+
$0.0939
Product Variant Information section