text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX585-C6V2,115

BZX585 Series 300 mW 6.51 V Surface Mount Voltage Regulator Diode - SOD-523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX585-C6V2,115 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: 3.7mV/K
Capacitance: 250pF
Configuration: Single
Height - Max: 0.48mm
Dimension: L  1.25mm x W  0.85mm
Working Voltage-Nom: 6.51V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
Total
$4,230.00
USD
Quantity
Unit Price
3,000
$0.145
6,000
$0.143
9,000
$0.142
12,000+
$0.141
Product Variant Information section