text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-B30,215

BZX84 Series 30.6 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX84-B30,215 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 2%
Impedance: 30Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 26.6mV/K
Capacitance: 50pF
Configuration: Single
Dimension: L  3mm x W  1.4mm
Working Voltage-Nom: 30V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
429,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
54000
Multiple Of:
3000
Total
$4,104.00
USD
Quantity
Unit Price
3,000
$0.0806
6,000
$0.0792
9,000
$0.0784
12,000
$0.0778
15,000+
$0.076
Product Variant Information section