text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-B8V2-QR

BZX84-B8V2-Q/SOT23/TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Nexperia BZX84-B8V2-QR - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 700mA
Voltage Tolerance: 2%
Impedance: 15Ω
Operating Temp Range: 150°C
Capacitance: 150pF
Configuration: Single
Working Voltage-Nom: 8.2V
No of Terminals: 3
Package Style:  TO-236AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Singapore:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$90.60
USD
Quantity
Unit Price
3,000
$0.0302
9,000
$0.0295
15,000
$0.0291
60,000
$0.0283
90,000+
$0.0277
Product Variant Information section