text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-C2V4-QR

Diode Zener Single 2.4V 5% 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX84-C2V4-QR - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.25W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50µA
Voltage Tolerance: 5%
Impedance: 100Ω
Operating Temp Range: -55°C to +150°C
Capacitance: 450pF
Configuration: Single
Working Voltage-Nom: 2.4V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
150,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,458.00
USD
Quantity
Unit Price
3,000
$0.0263
9,000
$0.0257
15,000
$0.0254
30,000
$0.025
60,000+
$0.0243
Product Variant Information section