text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84B6V2-TP

SOT-23 350mW ZENER

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Micro Commercial Components BZX84B6V2-TP - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 350mW
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 2%
Impedance: 10Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 5mA
Configuration: Single
Working Voltage-Nom: 6.2V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.00
USD
Quantity
Unit Price
3,000
$0.012
9,000
$0.0118
30,000
$0.0115
60,000
$0.0113
120,000+
$0.011
Product Variant Information section