text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84B6V2LT1G

BZX84B6V2LT1 Series 6.2 V 10 mA 225 mW SMT Zener Voltage Regulator - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
onsemi BZX84B6V2LT1G - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Working Voltage-Nom: 6.2V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BZX84B6V2LT1G is a Zener Voltage Regulator with minimum space requirement, available in a SOT-23-3 package.

Features:

  • 225 mW Rating on FR−4 or FR−5 Board
  • Zener Breakdown Voltage Range − 2.4 V to 75 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • Tight Tolerance Series Available
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

Applications:

  • Cellular phones
  • Hand held portables
  • High density PC boards

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
39000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$534.30
USD
Quantity
Unit Price
3,000
$0.0141
9,000
$0.0138
15,000
$0.0137
60,000
$0.0132
90,000+
$0.013
Product Variant Information section